Thomsen LED-3-BLINK-GRÜN-3000 LED 3mm Wired Green 3000mcd 60° 20mA

MPN
LED-3-BLINK-GRÜN-3000
Brand
Thomsen
EAN-13
2050004852981
Order Code
20-4910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.482
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,147 in stock

Thomsen LED-3-BLINK-GRÜN-3000 is a high-performance, wired green LED characterised by its 3 mm circular form factor. It delivers a remarkable luminous intensity of 3000 millicandela at an emission angle of 60 degrees. This light-emitting diode operates efficiently at a forward current of 20 mA, making it suitable for semiconductor lighting applications where consistent green illumination is required. The flashing capability of this LED makes it an ideal choice for alert indicators and signalling devices in both consumer electronics and industrial control systems. Its robust design supports reliable performance in environments where single wavelength light emission is critical.
Lens Type Circular
Colour Green
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot