Thomsen LED-3-BLINK-GELB-330 LED Yellow Circular 3mm 330mcd 60° 20mA

MPN
LED-3-BLINK-GELB-330
Brand
Thomsen
EAN-13
2050004852967
Order Code
20-4908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.444
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,419 in stock

Thomsen LED-3-BLINK-GELB-330 is a high-performance flashing LED designed for use in semiconductor lighting applications where efficient and bright illumination is required. This yellow LED features a 3 mm circular form factor, delivering a luminous intensity of 330 millicandela at a widespread view angle of 60 degrees, while operating at a forward current of 20 mA. Its single-wavelength emission makes it ideal for indicators, signalling systems, and decorative lighting projects where a consistent yellow hue is essential. Engineered with durability in mind, this LED is well-suited for both indoor and outdoor environments, supporting reliable operation in diverse engineering applications.
Lens Type Circular
Colour Yellow
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot