Thomsen LED-3-BLINK-GELB-1560 LED Yellow Circular 3mm 1560mcd 60° 20mA

MPN
LED-3-BLINK-GELB-1560
Brand
Thomsen
EAN-13
2050004853001
Order Code
20-4907
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.485
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,845 in stock

Thomsen LED-3-BLINK-GELB-1560 is a high-performance flashing LED designed for a multitude of lighting applications. This component features a 3 mm circular form factor and emits a single wavelength yellow light with an intensity of 1560 millicandela and a viewing angle of 60 degrees, ensuring precise directional illumination. It operates efficiently at a forward current of 20 mA, making it suitable for both energy-conscious designs and high-efficiency lighting systems. Commonly utilised in visual signalling and indicator systems, this semiconductor lighting device is optimal for applications requiring reliable and attention-grabbing light sources. Its product designation underscores its incorporation of cutting-edge semiconductor technology, designed to meet the rigorous demands of modern engineering requirements.
Lens Type Circular
Colour Yellow
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot