Thomsen LED-3-BLINK-BLAU-500 LED Blue Circular 3mm 500mcd 60° 20mA

MPN
LED-3-BLINK-BLAU-500
Brand
Thomsen
EAN-13
2050004852974
Order Code
20-4906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.459
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,215 in stock

Thomsen LED-3-BLINK-BLAU-500 is a high-performance blue circular flashing LED with a compact 3 mm diameter design, offering a luminous intensity of 500 millicandela at a wide viewing angle of 60 degrees. This light-emitting diode operates at a current of 20 mA, utilising semiconductor lighting technology to produce a single wavelength light, making it suitable for applications requiring precise, consistent illumination. Common engineering applications include use in indicator lights, signal displays, and decorative lighting, where its compact size and efficient performance are advantageous in space-constrained environments.
Lens Type Circular
Colour Blue
Maximum Temperature +85°C
Min. temperature -30°C
Type LED wired

Reviews

Be the first to submit a review

Trustpilot