Thin Jaw Adjustable Wrench 150mm

Monument Brand: Monument

The Monument Thin Jaw Adjustable Wrench with a slim head for easy access to fittings, tap cartridges, nuts etc. in confined spaces. Ideal for the fitting and removal of radiator bleed valves, as well as tap cartridges where the complete removal of the shroud is not possible.

The Monument Thin Jaw Adjustable Wrench has the following specification:

Size: 150mm
Capacity: 34mm

Description Image Product Buy Pricing (Ex VAT) Type
Monument 4140S Thin Jaw Adjustable Wrench 150mm
Monument 4140S Thin Jaw Adjustable Wrench 150mm
Standard range
Order code: 96-7439
MPN: 4140S

Despatched within 4 working days - 20 in stock
1+ £37.44
Price per unit Ex VAT
Wrench
Monument 4141V Thin Jaw Adjustable Wrench 200mm
Monument 4141V Thin Jaw Adjustable Wrench 200mm
Standard range
Order code: 96-7440
MPN: 4141V

Despatched within 4 working days - 5 in stock
1+ £34.00
Price per unit Ex VAT
Wrench

Trustpilot