Thermorex TK32-T01-MG01-Ö180-MR Bi-metal Switch 250V 16A 180°C NC Reset

Image Representative of Range

Thermorex TK32-T01-MG01-Ö180-MR Bi-metal Switch 250V 16A 180°C NC Reset

MPN
TK32-T01-MG01-Ö180- MR
Brand
Thermorex
EAN-13
2050005414034
Order Code
10-8091
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 913 in stock

The Thermorex TK32-T01-MG01-Ö180-MR bi-metallic switch is designed for use in systems requiring precise temperature regulation, opening at 180°C with a tolerance of ±5°C. This switch can handle up to 250 V and 16 A, making it suitable for high-temperature applications. It is typically used in appliances and industrial equipment for temperature control and safety.
Type Bi-metallic switch
Opening Temperature 180°C
Current Rating 16A
Sensor Type ½ Disc temperature limiter
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot