Thermorex TK24-T02-MG08-Ö60-S45 Bi-metal Switch 250V 16A 60°C/45°C

Image Representative of Range

Thermorex TK24-T02-MG08-Ö60-S45 Bi-metal Switch 250V 16A 60°C/45°C

MPN
TK24-T02-MG08-Ö60-S45
Brand
Thermorex
EAN-13
2050005416830
Order Code
10-8085
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Thermorex TK24-T02-MG08-Ö60-S45 is a bi-metallic switch that operates at 250 V and 16 A with an opening temperature of ± 5°C at 60°C and a closing temperature of 45°C. This temperature switch is well-suited for controlling circuits in thermal protection applications, providing reliable overheat protection in electrical devices. Common uses include household appliances and industrial equipment where temperature regulation is critical.
Type Bi-metallic switch
Opening Temperature 60°C
Closing Temperature 45°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot