Thermorex TK24-T02-MG08-Ö100-S85 Thermostat Switch 250V 16A 100°C 85°C

Image Representative of Range

Thermorex TK24-T02-MG08-Ö100-S85 Thermostat Switch 250V 16A 100°C 85°C

MPN
TK24-T02-MG08-Ö100-S85
Brand
Thermorex
EAN-13
2050005414348
Order Code
10-8078
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 205 in stock

The Thermorex TK24-T02-MG08-Ö100-S85 Bi-metallic Switch is manufactured by Thermorex and operates at 250 V with a current rating of 16 A. It features an opening temperature of 100°C with a ± 5°C tolerance and a closing temperature of 85°C. This temperature switch is typically used in thermal regulation applications to prevent overheating in electrical devices and systems.
Type Bi-metallic switch
Opening Temperature 100°C
Closing Temperature 85°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot