Thermorex TK24-T02-MG01-Ö45-S35 Bi-metallic Switch 250V 16A 45°C/35°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö45-S35 Bi-metallic Switch 250V 16A 45°C/35°C

MPN
TK24-T02-MG01-Ö45-S35
Brand
Thermorex
EAN-13
2050005416922
Order Code
10-8067
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

The Thermorex TK24-T02-MG01-Ö45-S35 bi-metallic switch operates at 250 V and 16 A, with an opening temperature of 45 °C and a closing temperature of 35 °C. This temperature switch is ideal for controlling thermal conditions in electrical appliances and heating systems. It is designed to provide reliable and precise temperature regulation in various industrial applications.
Type Bi-metallic switch
Opening Temperature 45°C
Closing Temperature 35°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot