Thermorex TK24-T02-MG01-Ö220-S200 Bi-metallic Switch 250V 16A 220°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö220-S200 Bi-metallic Switch 250V 16A 220°C

MPN
TK24-T02-MG01-Ö220-S200
Brand
Thermorex
EAN-13
2050005414133
Order Code
10-8061
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The Thermorex TK24-T02-MG01-Ö220-S200 is a bi-metallic switch designed to operate at 250 V and 16 A, with an opening temperature of 220°C and a closing temperature of 200°C. It ensures thermal regulation in various applications by effectively managing temperature fluctuations within a ± 5°C range. Typical applications include being a reliable component in domestic and industrial heating systems.
Type Bi-metallic switch
Opening Temperature 220°C
Closing Temperature 200°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot