Thermorex TK24-T02-MG01-Ö125-S115 Bi-metallic Switch 250V 16A 125°C/115°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö125-S115 Bi-metallic Switch 250V 16A 125°C/115°C

MPN
TK24-T02-MG01-Ö125-S115
Brand
Thermorex
EAN-13
2050005416687
Order Code
10-8047
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

The Thermorex TK24-T02-MG01-Ö125-S115 Bi-metallic switch is designed to control electrical circuits with a voltage up to 250 V and current up to 16 A. It features an opening temperature of 125 °C with a closing temperature of 115 °C, ideal for thermal regulation and protection needs. This switch is commonly used in applications such as home appliances and industrial equipment to ensure safe and efficient temperature management.
Type Bi-metallic switch
Opening Temperature 125°C
Closing Temperature 115°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot