Thermorex TK24-T02-MG01-Ö110-S100 Bi-metal Switch 250V 16A 110/100°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö110-S100 Bi-metal Switch 250V 16A 110/100°C

MPN
TK24-T02-MG01-Ö110-S100
Brand
Thermorex
EAN-13
2050005414300
Order Code
10-8044
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The Thermorex TK24-T02-MG01-Ö110-S100 Bi-metallic Switch is a reliable temperature control device rated at 250 V and 16 A. It features an opening temperature of 110°C and a closing temperature of 100°C, with a tolerance of ±5°C. This switch is typically utilised in appliances for thermal protection and temperature regulation.
Type Bi-metallic switch
Opening Temperature 110°C
Closing Temperature 100°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot