Thermorex TK24-T02-MG01-Ö105-S95 Bi-metallic Switch 250V 16A 105°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö105-S95 Bi-metallic Switch 250V 16A 105°C

MPN
TK24-T02-MG01-Ö105-S95
Brand
Thermorex
EAN-13
2050005416663
Order Code
10-8043
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

The Thermorex TK24-T02-MG01-Ö105-S95 bi-metallic switch can handle up to 250 V and 16 A, with an opening temperature of 105°C and a closing temperature of 95°C. This temperature switch is ideal for controlling heating and cooling systems to prevent overheating. Its reliable performance makes it suitable for applications in household appliances and industrial machinery.
Type Bi-metallic switch
Opening Temperature 105°C
Closing Temperature 95°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot