Thermorex TK24-T02-MG01-Ö100-S90 Bi-metallic Switch 250V 16A 100°C/90°C

Image Representative of Range

Thermorex TK24-T02-MG01-Ö100-S90 Bi-metallic Switch 250V 16A 100°C/90°C

MPN
TK24-T02-MG01-Ö100-S90
Brand
Thermorex
EAN-13
2050005416656
Order Code
10-8042
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

The Thermorex TK24-T02-MG01-Ö100-S90 Bi-metallic switch is designed to operate at 250 V and 16 A, with an opening temperature of 100°C and a closing temperature of 90°C. It is used for temperature regulation and safety in electrical circuits, commonly in heating or cooling systems. The switch provides reliable performance with a temperature range tolerance of ± 5°C.
Type Bi-metallic switch
Opening Temperature 100°C
Closing Temperature 90°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot