Thermorex TK24-T01-MG01-Ö80-S70 Bi-metallic Switch 250V 16A 80°C/70°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö80-S70 Bi-metallic Switch 250V 16A 80°C/70°C

MPN
TK24-T01-MG01-Ö80-S70
Brand
Thermorex
EAN-13
2050005414188
Order Code
10-8037
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The Thermorex TK24-T01-MG01-Ö80-S70 bi-metallic switch is a reliable temperature control device designed to operate at 250 V and 16 A. It opens at a temperature of 80°C ± 5°C and closes at 70°C, ensuring precise thermal regulation. This switch is ideal for applications requiring consistent temperature management, such as in heating systems and electrical appliances.
Type Bi-metallic switch
Opening Temperature 80°C
Closing Temperature 70°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot