Thermorex TK24-T01-MG01-Ö30-S20 Thermostat 250V 16A 30°C/20°C Switch

Image Representative of Range

Thermorex TK24-T01-MG01-Ö30-S20 Thermostat 250V 16A 30°C/20°C Switch

MPN
TK24-T01-MG01-Ö30-S20
Brand
Thermorex
EAN-13
2050005414003
Order Code
10-8027
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

Thermorex TK24-T01-MG01-Ö30-S20 Bi-metallic switch is designed for thermal regulation, opening at 30 °C and closing at 20 °C. It operates at 250 V and 16 A, ensuring reliability in temperature control scenarios. Commonly used in appliances and industrial equipment, this temperature switch provides consistent thermal protection.
Type Bi-metallic switch
Opening Temperature 30°C
Closing Temperature 20°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot