Thermorex TK24-T01-MG01-Ö240-S220 Thermostat 250V 16A 240°C 220°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö240-S220 Thermostat 250V 16A 240°C 220°C

MPN
TK24-T01-MG01-Ö240-S220
Brand
Thermorex
EAN-13
2050005416564
Order Code
10-8025
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

The Thermorex TK24-T01-MG01-Ö240-S220 Bi-metallic switch is a temperature control device with a 250 V rating and 16 A capacity. It opens at 240 °C and closes at 220 °C, making it ideal for applications requiring precise temperature regulation. Typically used in heating systems, it ensures reliable performance with its bi-metal construction.
Type Bi-metallic switch
Opening Temperature 240°C
Closing Temperature 220°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot