Thermorex TK24-T01-MG01-Ö200-S185 Bi-metallic Switch 250V 16A 200°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö200-S185 Bi-metallic Switch 250V 16A 200°C

MPN
TK24-T01-MG01-Ö200-S185
Brand
Thermorex
EAN-13
2050005414225
Order Code
10-8021
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 168 in stock

The Thermorex TK24-T01-MG01-Ö200-S185 Bi-metallic switch is designed to operate at 250 V with a current rating of 16 A. It opens at a temperature of 200 °C and closes at 185 °C, with a tolerance of ± 5°C. This bimetal temperature switch is commonly used for temperature control and safety in heating systems and industrial equipment.
Type Bi-metallic switch
Opening Temperature 200°C
Closing Temperature 185°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot