Thermorex TK24-T01-MG01-Ö155-S145 Bi-metallic Switch 250V 16A 155°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö155-S145 Bi-metallic Switch 250V 16A 155°C

MPN
TK24-T01-MG01-Ö155-S145
Brand
Thermorex
EAN-13
2050005414201
Order Code
10-8017
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

The Thermorex TK24-T01-MG01-Ö155-S145 bi-metallic switch is designed to operate at 250 V and 16 A, with an opening temperature of 155 °C and a closing temperature of 145 °C. This temperature switch features a ± 5°C accuracy and is typically used in applications that require thermal regulation, such as heating and cooling systems. Thermorex manufactures this reliable thermo element to ensure stable operation in a variety of environmental conditions.
Type Bi-metallic switch
Opening Temperature 155°C
Closing Temperature 145°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot