Thermorex TK24-T01-MG01-Ö145-S135 Bi-metallic Switch 250V 16A 145°C

Image Representative of Range

Thermorex TK24-T01-MG01-Ö145-S135 Bi-metallic Switch 250V 16A 145°C

MPN
TK24-T01-MG01-Ö145-S135
Brand
Thermorex
EAN-13
2050005414195
Order Code
10-8015
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Thermorex TK24-T01-MG01-Ö145-S135 Bi-metallic switch operates at 250 V with a current rating of 16 A and is designed to open at 145 °C with a closing temperature of 135 °C. This temperature switch is ideal for regulating thermal conditions in household appliances and industrial equipment. Its robust design ensures reliable performance in controlling overheating.
Type Bi-metallic switch
Opening Temperature 145°C
Closing Temperature 135°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot