Thermorex TK24-T01-MG01-Ö125-S115 TK24 Thermostat Bi-metallic Switch

Image Representative of Range

Thermorex TK24-T01-MG01-Ö125-S115 TK24 Thermostat Bi-metallic Switch

MPN
TK24-T01-MG01-Ö125-S115
Brand
Thermorex
EAN-13
2050005414072
Order Code
10-8011
Country of Origin
Armenia
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The Thermorex TK24-T01-MG01-Ö125-S115 is a bi-metallic switch designed to operate at 250 V and 16 A, with an opening temperature of 125°C and a closing temperature of 115°C. This temperature switch is typically used in applications requiring precise thermal regulation and safety mechanisms. It ensures reliable performance in electrical circuits by automating the management of temperature fluctuations.
Type Bi-metallic switch
Opening Temperature 125°C
Closing Temperature 115°C
Current Rating 16A
Sensor Type ½ Disc thermal switch
(Ø) 14.50mm
Connection Type C CEE 7/16 plug 6.3mm
Dim (Ø) 14.50mm
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot