Thermo Technologies THERM230V65W Rectangular Heating Foil 230V 65W 95100°C

MPN
2145233
EAN-13
4260239231996
Order Code
55-3107
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.90 £19.40
10+ £18.00
100+ £17.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Thermo Therm230V 65W heating foil is made from flame-retardant polyester foil with a silicon protective paper and one self adhesive face. It is suitable for application to all surfaces and is cut and rupture resistant. This quality product protects surfaces, equipment, housings, circuits, even various fluids against freezing temperatures safely. It is not thermostatically controlled and should not be operated continuously without a suitable thermal regulation system in order to prevent overheating and possible damage.

The specified surface temperature corresponds to a mean value with an ambient temperature of 20 °C (45% r.H.) in still air. The target heating temperature is extremely dependent on external influences such as the presence and type of substrate, thermal insulation, ambient temperature, air flow, humidity, operating voltage and tolerances.


  • IP X4 rated
  • Double cable 2 x 0.75 mm²
  • With sealed connection cable
  • Supplied in singles
Type Heating foil
Power Rating 65W
Operating Temperature 90 to 100°C
Voltage 230V
Dimensions 120 x 300mm
IP Rating IPX4

Reviews

Be the first to submit a review

Trustpilot