Thermo Technologies THERM12V12W 1 Pair Oblong Heating Foil 12V 12W 100-105°

MPN
HEIZF.GROESSE I 100X65
EAN-13
4260239231804
Order Code
55-3114
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.97
10+ £16.67
100+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Thermo Therm12V12W heating foil is made from flame-retardant polyester foil with a silicon protective paper and one self adhesive face. It is suitable for application to all surfaces and is cut and rupture resistant. This quality product protects surfaces, equipment, housings, circuits, even various fluids against freezing temperatures safely. It is not thermostatically controlled and should not be operated continuously without a suitable thermal regulation system in order to prevent overheating and possible damage.

The specified surface temperature corresponds to a mean value with an ambient temperature of 20 °C (45% r.H.) in still air. The target heating temperature is extremely dependent on external influences such as the presence and type of substrate, thermal insulation, ambient temperature, air flow, humidity, operating voltage and tolerances.


  • IP X4 rated
  • Double cable 2 x 0.75 mm²
  • With sealed connection cable
  • Supplied in pairs
Type Car wing mirror heater pad
Operating Temperature 100°C
Voltage 12V
IP Rating IPX4

Reviews

Be the first to submit a review

Trustpilot