Thermo Technologies TECH 3142013 Heating Foil 230V 15W Splash/P X7 350x300mm

MPN
3142013
EAN-13
4260239232313
Order Code
13-1831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £33.50
10+ £31.69
100+ £31.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH manufactures a self-adhesive heating foil operating at 230 V AC with a power output of 15 W. This splashproof heating pad, measuring 350 mm by 300 mm, has an IPX7 rating, making it suitable for moist environments. It is typically used in applications requiring reliable heat distribution, such as car heating systems or thermally conductive film settings.
Type Heating foil
Power Rating 15W
Operating Temperature 30°C
Voltage 230V AC
Dimensions (L x W) 350 mm x 300 mm
Connection Euro plug
IP Rating IPX7
Lead Length 1.5m
Length 350mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot