Thermo Technologies 3696109 Heating Foil Self-Adhesive 250W IPX4 319x83mm

Image Representative of Range

Thermo Technologies 3696109 Heating Foil Self-Adhesive 250W IPX4 319x83mm

MPN
3696109
EAN-13
4260239235239
Order Code
07-7048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's 3696109 self-adhesive heating foil is a thermally conductive film measuring 319 mm by 83 mm. It delivers 250 watts of power at 50 volts and has an IPX4 rating, offering protection against splashing water. Ideal for automotive applications, this heating pad efficiently warms surfaces while securely adhering to them.
Type Heating foil
Power Rating 250W
Operating Temperature 354°C
Voltage 50V
Dimensions (L x W) 319 mm x 83 mm
Connection Open end cable
IP Rating IPX4
Length 319mm
Material Polyimide
Width 83mm

Reviews

Be the first to submit a review

Trustpilot