Thermo Technologies 3686120 Heating Foil Polyimide 5V 1.4W IPX4 Self-adhesive

Image Representative of Range

Thermo Technologies 3686120 Heating Foil Polyimide 5V 1.4W IPX4 Self-adhesive

MPN
3686120
EAN-13
4260239235321
Order Code
07-7045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £14.14 £12.93
10+ £11.86
100+ £11.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Thermo TECH 3686120 self-adhesive heating foil is a compact heating solution with a power of 1.4 W at 5 V, and its dimensions are 50 mm by 16 mm. It features an IPX4 rating, offering protection against water splashes from any direction. This heating foil is typically used in automotive applications or for warming small electronics components.
Type Heating foil
Power Rating 1.4W
Operating Temperature 91°C
Voltage 5V
Dimensions (L x W) 50 mm x 16 mm
Connection Open end cable
IP Rating IPX4
Length 50mm
Material Polyimide
Width 16mm

Reviews

Be the first to submit a review

Trustpilot