Thermo Technologies 3686117 Polyimide Heating Foil 5V 2.5W 120x15mm IPX4

Image Representative of Range

Thermo Technologies 3686117 Polyimide Heating Foil 5V 2.5W 120x15mm IPX4

MPN
3686117
EAN-13
4260239235147
Order Code
07-7042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Thermo TECH manufactures the self-adhesive polyimide heating foil, part number 3686117, known for its compact size of 120 mm x 15 mm. This heating foil, with a power rating of 2.5 W and operating at 5 V, features an IPX4 rating, making it splash-proof and suitable for various environments. Typical applications include use in automotive heating systems, small-scale electronic devices, and other areas requiring precise heat application.
Type Heating foil
Power Rating 2.5W
Operating Temperature 78°C
Voltage 5V
Dimensions (L x W) 120 mm x 15 mm
Connection Open end cable
IP Rating IPX4
Length 120mm
Material Polyimide
Width 15mm

Reviews

Be the first to submit a review

Trustpilot