Thermo Technologies 3686116 TECH Polyimide Heating Foil 5V 2.5W IPX4

Image Representative of Range

Thermo Technologies 3686116 TECH Polyimide Heating Foil 5V 2.5W IPX4

MPN
3686116
EAN-13
4260239235130
Order Code
07-7041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £15.57 £13.23
10+ £12.02
100+ £11.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Thermo TECH manufactures a self-adhesive polyimide heating foil with an IPX4 rating, known as the 3686116 Heating Foil. This 5-volt, 2.5-watt heater measures 105 mm by 27 mm and provides reliable thermal conduction. It is ideal for applications requiring moisture-resistant heating solutions, such as automotive heating or electronics protection.
Type Heating foil
Power Rating 2.5W
Operating Temperature 61°C
Voltage 5V
Dimensions (L x W) 105 mm x 27 mm
Connection Open end cable
IP Rating IPX4
Length 105mm
Material Polyimide
Width 27mm

Reviews

Be the first to submit a review

Trustpilot