Thermo Technologies 3646100 TECH Polyimide Heating Foil 230V 305W IPX4

MPN
3646100
EAN-13
4260239232962
Order Code
07-7036
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH heating foil is a self-adhesive, thermally conductive film designed for efficient heat distribution, operating at 230 V with a power output of 305 W. It has an IPX4 rating, making it suitable for environments exposed to splashing water, such as bathrooms or kitchens. Typical applications include under-tile heating in homes or as a defrosting solution for vehicles.
Type Heating foil
Power Rating 305W
Operating Temperature +200°C
Voltage 230V
Dimensions (L x W) 300 mm x 100 mm
Connection Open end cable
IP Rating IPX4
Lead Length 250mm
Length 300mm
Material Polyimide
Material thickness 0.2mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot