Thermo Technologies 3626161 Heating Foil Self-Adhesive 24V 100W IPX4

Image Representative of Range

Thermo Technologies 3626161 Heating Foil Self-Adhesive 24V 100W IPX4

MPN
3626161
EAN-13
4260239235369
Order Code
07-7035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £37.44 £34.50
10+ £32.63
100+ £32.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Thermo TECH 3626161 self-adhesive heating foil operates at 24 V with a power output of 100 W. With an IPX4 rating, it offers robust protection against water splashes. Typically used in automotive heating applications, this polyimide heating pad ensures efficient thermal conduction and easy installation.
Type Heating foil
Power Rating 100W
Operating Temperature 119°C
Voltage 24V
Dimensions (L x W) 220 mm x 176 mm
Connection Open end cable
IP Rating IPX4
Length 220mm
Material Polyimide
Width 176mm

Reviews

Be the first to submit a review

Trustpilot