Thermo Technologies 3626154 Polyimide Heating Foil 24V 14.4W IPX4 1pc

Image Representative of Range

Thermo Technologies 3626154 Polyimide Heating Foil 24V 14.4W IPX4 1pc

MPN
3626154
EAN-13
4260239235185
Order Code
07-7028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £20.73 £17.97
10+ £16.67
100+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Thermo TECH manufactures the 3626154 self-adhesive heating foil with an IPX4 rating, making it suitable for protection against splashes. This thermally conductive film operates at 24 V and delivers 14.4 W of power over dimensions of 31.5 mm x 19 mm. Ideal for use in vehicle heating systems, it provides efficient thermal regulation.
Type Heating foil
Power Rating 14.4W
Operating Temperature 855°C
Voltage 24V
Dimensions (L x W) 31.5 mm x 19 mm
Connection Open end cable
IP Rating IPX4
Length 31.5mm
Material Polyimide
Width 19mm

Reviews

Be the first to submit a review

Trustpilot