Thermo Technologies 3626151 TECH Heating Foil 24V 20W IPX4 149x147mm

Image Representative of Range

Thermo Technologies 3626151 TECH Heating Foil 24V 20W IPX4 149x147mm

MPN
3626151
EAN-13
4260239235383
Order Code
07-7025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £30.12 £25.60
10+ £23.75
100+ £23.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH 3626151 self-adhesive heating foil delivers 20 watts of power at 24 volts, designed with an IPX4 rating for moisture resistance. Measuring 149 mm by 147 mm, this thermally conductive film is ideal for applications requiring reliable and efficient heating solutions. Typical uses include underfloor heating systems and various automotive applications, where maintaining warmth is critical.
Type Heating foil
Power Rating 20W
Operating Temperature 62°C
Voltage 24V
Dimensions (L x W) 149 mm x 147 mm
Connection Open end cable
IP Rating IPX4
Length 149mm
Material Polyimide
Width 147mm

Reviews

Be the first to submit a review

Trustpilot