Thermo Technologies 3626113 Polyimide Heating Foil 24V 45W 750x35mm IPX4

MPN
3626113
EAN-13
4260239232948
Order Code
07-7022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 12/10/2026

The Thermo TECH Polyimide Heating Foil is a self-adhesive heating pad designed for 24 V DC and AC applications, boasting a power rating of 45 W and an IPX4 protection level. Measuring 750 mm by 35 mm, this heating foil is ideal for use as a car heating film or in similar environments requiring efficient thermal conductivity. Its robust design and ease of installation make it suitable for automotive and various industrial heating applications.
Type Heating foil
Power Rating 45W
Operating Temperature +80°C
Voltage 24V
Dimensions (L x W) 750 mm x 35 mm
Connection Open end cable
IP Rating IPX4
Lead Length 250mm
Length 750mm
Material Polyimide
Material thickness 0.2mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot