Thermo Technologies 3626109 Polyimide Heating Foil Self-Adhesive 24V 18.8W IPX4

MPN
3626109
EAN-13
4260239232900
Order Code
07-7018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £21.52 £19.40
10+ £18.00
100+ £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH heating foil is a self-adhesive, thermally conductive film with a power rating of 18.8 W powered by 24 V DC or AC. It measures 100 mm by 75 mm and has an IPX4 rating, making it suitable for environments with occasional splashing water. This heating pad is ideal for various applications, such as car heating and general thermal regulation tasks.
Type Heating foil
Power Rating 18.8W
Operating Temperature +100°C
Voltage 24V
Dimensions (L x W) 100 mm x 75 mm
Connection Open end cable
IP Rating IPX4
Lead Length 300mm
Length 100mm
Material Polyimide
Material thickness 0.2mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot