Thermo Technologies 3626108 Polyimide Heating Foil 24V IPX4 140x23mm

MPN
3626108
EAN-13
4260239232894
Order Code
07-7017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £16.43 £13.97
10+ £12.68
100+ £12.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

Manufactured by Thermo TECH, this self-adhesive heating foil operates on 24 V DC or AC and provides 7.7 W of power with an IPX4 rating. Measuring 140 mm by 23 mm, it is ideal for applications requiring reliable thermal conductivity and moisture resistance, such as car heating systems. The heating pad's design ensures easy installation and efficient heat distribution.
Type Heating foil
Power Rating 7.7W
Operating Temperature +100°C
Voltage 24V
Dimensions (L x W) 140 mm x 23 mm
Connection Open end cable
IP Rating IPX4
Lead Length 250mm
Length 140mm
Material Polyimide
Material thickness 0.2mm
Width 23mm

Reviews

Be the first to submit a review

Trustpilot