Thermo Technologies 3626105 TECH Heating Foil 24V 10W IPX4 171x19mm

MPN
3626105
EAN-13
4260239232863
Order Code
07-7014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £20.43 £17.97
10+ £16.67
100+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Thermo TECH Polyimide Heating Foil is a self-adhesive heater with a 24 V DC/AC, 10 W capacity and IPX4 rating, designed for secure and efficient thermal conduction. Measuring 171 mm by 19 mm, this heating foil is suitable for use in automotive applications and temperature-sensitive environments. Popular for its reliable performance, it provides an effective solution for maintaining warmth and preventing condensation in various systems.
Type Heating foil
Power Rating 10W
Operating Temperature +120°C
Voltage 24V
Dimensions (L x W) 171 mm x 19 mm
Connection Open end cable
IP Rating IPX4
Lead Length 200mm
Length 171mm
Material Polyimide
Material thickness 0.2mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot