Thermo Technologies 3616127 Polyimide Heating Foil Self-Adhesive 12V 26W

Image Representative of Range

Thermo Technologies 3616127 Polyimide Heating Foil Self-Adhesive 12V 26W

MPN
3616127
EAN-13
4260239235284
Order Code
07-7013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £25.56 £21.73
10+ £20.15
100+ £19.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Thermo TECH's self-adhesive heating foil, model 3616127, operates at 12 V and 26 W with an IPX4 rating. This thermally conductive foil is designed for easy application and efficient heat distribution. It's ideal for use in automotive settings, providing warmth and defrosting capabilities.
Type Heating foil
Power Rating 26W
Operating Temperature 109°C
Voltage 12V
Dimensions (Ø) 120mm
(Ø) 120mm
Connection Open end cable
IP Rating IPX4
Material Polyimide

Reviews

Be the first to submit a review

Trustpilot