Thermo Technologies 3616126 Heating Foil 12V 4.1W Self-Adhesive IPX4

Image Representative of Range

Thermo Technologies 3616126 Heating Foil 12V 4.1W Self-Adhesive IPX4

MPN
3616126
EAN-13
4260239235277
Order Code
07-7012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £23.60 £20.12
10+ £18.66
100+ £18.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Thermo TECH manufactures the 3616126 self-adhesive heating foil, designed to operate at 12 V with a power output of 4.1 W. Featuring an IPX4 rating and dimensions of 205 mm by 65 mm, this thermally conductive film is ideal for use in environments where moisture resistance is necessary. Typical applications include vehicle heating systems and other scenarios requiring reliable, evenly distributed heat.
Type Heating foil
Power Rating 4.1W
Operating Temperature 41°C
Voltage 12V
Dimensions (L x W) 205 mm x 65 mm
Connection Open end cable
IP Rating IPX4
Length 205mm
Material Polyimide
Width 65mm

Reviews

Be the first to submit a review

Trustpilot