Thermo Technologies 3616125 Heating Foil 12V 60W 400x180 mm IPX4

Image Representative of Range

Thermo Technologies 3616125 Heating Foil 12V 60W 400x180 mm IPX4

MPN
3616125
EAN-13
4260239235260
Order Code
07-7011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £40.39 £34.33
10+ £32.47
100+ £32.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Thermo TECH 3616125 heating foil is a self-adhesive, polyimide heater operating at 12V and 60W with an IPX4 rating. It's designed for reliable use in moist environments due to its water resistance. Typical applications include automotive heating and industrial equipment requiring a compact, efficient heating solution.
Type Heating foil
Power Rating 60W
Operating Temperature 59°C
Voltage 12V
Dimensions (L x W) 400 mm x 180 mm
Connection Open end cable
IP Rating IPX4
Length 400mm
Material Polyimide
Width 180mm

Reviews

Be the first to submit a review

Trustpilot