Thermo Technologies 3616123 TECH Heating Foil 12V 22W IPX4 Ø118mm

Image Representative of Range

Thermo Technologies 3616123 TECH Heating Foil 12V 22W IPX4 Ø118mm

MPN
3616123
EAN-13
4260239235116
Order Code
07-7009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £23.23 £20.12
10+ £18.66
100+ £18.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Thermo TECH's 3616123 heating foil is a self-adhesive, thermally conductive film designed for efficient heat distribution, operating at 12 V with a power output of 22 W. The heating pad features an IPX4 rating, making it suitable for environments with occasional water splashes. Typical applications include use in automotive heating systems and various electronic devices requiring controlled warmth.
Type Heating foil
Power Rating 22W
Operating Temperature 100°C
Voltage 12V
Dimensions (Ø) 118mm
(Ø) 118mm
Connection Open end cable
IP Rating IPX4
Material Polyimide

Reviews

Be the first to submit a review

Trustpilot