Thermo Technologies 3616122 Heating Foil 12V 10W Self-Adhesive IPX4

MPN
3616122
EAN-13
4260239235086
Order Code
07-7008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £16.38 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Thermo TECH 3616122 is a self-adhesive polyimide heating foil with IPX4 rating, offering reliable thermal conduction. It operates at 12 V with a power output of 10 W, and its compact size is 76 mm by 18 mm. This heater is suitable for use in automotive applications and other environments where flexible and moisture-resistant heating solutions are required.
Type Heating foil
Power Rating 10W
Operating Temperature 281°C
Voltage 12V
Dimensions (L x W) 76 mm x 18 mm
Connection Open end cable
IP Rating IPX4
Length 76mm
Material Polyimide
Width 18mm

Reviews

Be the first to submit a review

Trustpilot