Thermo Technologies 3616111 Polyimide Heating Foil Self-Adhesive 12V 20W IPX4

MPN
3616111
EAN-13
4260239232856
Order Code
07-7006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £20.30 £17.25
10+ £16.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Thermo TECH Polyimide Heating Foil is a self-adhesive heating pad designed for both 12 V DC and 12 V AC operation, providing 20 W of power. It has an IPX4 rating, ensuring water resistance, and measures 92 mm in diameter. This heating foil is commonly used in automotive applications for defrosting or de-icing surfaces.
Type Heating foil
Power Rating 20W
Operating Temperature +120°C
Voltage 12V
Dimensions (Ø) 92mm
(Ø) 92mm
Connection Open end cable
IP Rating IPX4
Lead Length 200mm
Material Polyimide
Material thickness 0.2mm

Reviews

Be the first to submit a review

Trustpilot