Thermo Technologies 3616109 Polyimide Heating Foil 12V 18.8W IPX4 Self-Adhesive

MPN
3616109
EAN-13
4260239232832
Order Code
07-7004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £23.79 £20.22
10+ £18.55
100+ £18.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Thermo TECH self-adhesive heating foil operates at 12 V DC or 12 V AC with a power output of 18.8 W. It has an IPX4 rating, indicating resistance to splashing water, and measures 155 mm by 75 mm. This thermally conductive film is ideal for applications requiring efficient and uniform heating, such as in automotive heating solutions.
Type Heating foil
Power Rating 18.8W
Operating Temperature +80°C
Voltage 12V
Dimensions (L x W) 155 mm x 75 mm
Connection Open end cable
IP Rating IPX4
Lead Length 250mm
Length 155mm
Material Polyimide
Material thickness 0.2mm
Width 75mm

Reviews

Be the first to submit a review

Trustpilot