Thermo Technologies 3616107 Heating Foil Self-Adhesive 12V 14.4W IPX4 75x53mm

MPN
3616107
EAN-13
4260239232818
Order Code
07-7002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £16.90 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Thermo TECH, this self-adhesive heating foil operates on 12 V DC/AC and delivers 14.4 W of power. Measuring 75 mm by 53 mm, it features an IPX4 rating for water resistance. Ideal for automotive use, the heater efficiently provides warmth in confined spaces.
Type Heating foil
Power Rating 14.4W
Operating Temperature +120°C
Voltage 12V
Dimensions (L x W) 75 mm x 53 mm
Connection Open end cable
IP Rating IPX4
Lead Length 150mm
Length 75mm
Material Polyimide
Material thickness 0.2mm
Width 53mm

Reviews

Be the first to submit a review

Trustpilot