Thermo Technologies 3346199 TECH Silicone Heating Foil 100W IPX7

MPN
3346199
EAN-13
4260239235000
Order Code
07-6995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Thermo TECH Silicone Heating Foil is a fibreglass-reinforced, self-adhesive heating pad designed for use with both 230 V AC and 230 V DC, offering a power output of 100 W. It has an IPX7 rating, making it suitable for damp environments, and measures 50 mm x 100 mm. Ideal for applications requiring heat transfer or temperature maintenance, such as in automotive or industrial settings.
Type Heating foil
Power Rating 100W
Dimensions (L x W) 50 mm x 100 mm
IP Rating IPX7
Length 50mm
Material Silicone
Width 100mm

Reviews

Be the first to submit a review

Trustpilot