Thermo Technologies 3346198 TECH Silicone Heating Foil 50x50mm 50W IPX7

MPN
3346198
EAN-13
4260239234997
Order Code
07-6994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £20.96 £17.97
10+ £16.67
100+ £16.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Thermo TECH manufactures a fibreglass-reinforced silicone heating foil that operates at 230 V AC/DC with a power output of 50 W and has an IPX7 rating. This self-adhesive heating pad, sized at 50 mm x 50 mm, is ideal for use in environments requiring reliable moisture resistance. Typical applications include car heating systems and other temperature-regulating devices.
Type Heating foil
Power Rating 50W
Dimensions (L x W) 50 mm x 50 mm
IP Rating IPX7
Length 50mm
Material Silicone
Width 50mm

Reviews

Be the first to submit a review

Trustpilot