Thermo Technologies 3346196 TECH Silicone Heating Foil 230V 400W IPX7

MPN
3346196
EAN-13
4260239234973
Order Code
07-6992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £117.25 £104.24
10+ £100.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 12/10/2026

Thermo TECH manufactures a fibreglass-reinforced silicone heating foil operating at 230 V AC/DC and 400 W with an IPX7 rating for water resistance. The self-adhesive pad, measuring 200 mm by 1000 mm, provides efficient thermal conductivity and can be used in automotive or industrial applications where reliable and consistent heating is required. This durable heating film is ideal for environments demanding robust thermal performance.
Type Heating foil
Power Rating 400W
Voltage 230V
Dimensions (L x W) 200 mm x 1000 mm
IP Rating IPX7
Length 200mm
Material Silicone
Width 1m

Reviews

Be the first to submit a review

Trustpilot