Thermo Technologies 3346195 TECH Silicone Heating Foil 450W 230V IPX7

MPN
3346195
EAN-13
4260239234966
Order Code
07-6991
Country of Origin
China
View Full Product Range (12)

Discontinued


Thermo TECH manufactures a fibreglass-reinforced silicone heating foil with an IPX7 rating, designed for use with both 230 V AC and 230 V DC power supplies. This self-adhesive heating pad has a power output of 450 W and a diameter of 186 mm, making it suitable for efficient heating applications in various environments. Typical applications include automotive heating solutions and industrial thermal management.
Type Heating foil
Power Rating 450W
Voltage 230V
Dimensions (Ø) 186mm
(Ø) 186mm
IP Rating IPX7
Material Silicone

Trustpilot