Thermo Technologies 3346190 Silicone Heating Foil 230V AC/DC 7.5W IPX7

MPN
3346190
EAN-13
4260239234911
Order Code
07-6988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £26.90 £22.86
10+ £21.20
100+ £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH heating foil is a 230 V AC/DC self-adhesive heater with a power output of 7.5 W and an IPX7 rating, measuring 145 mm in diameter. Designed for efficient heat transfer, this thermally conductive film is ideal for applications requiring consistent and reliable heating. It is commonly used in automotive and industrial settings to provide localised heating solutions.
Type Heating foil
Power Rating 7.5W
Voltage 230V
Dimensions (Ø) 145mm
(Ø) 145mm
IP Rating IPX7
Material Silicone

Reviews

Be the first to submit a review

Trustpilot