Thermo Technologies 3346183 Silicone Heating Foil 230V 32W IPX7 150mm

MPN
3346183
EAN-13
4260239234843
Order Code
07-6985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £23.65 £20.12
10+ £18.66
100+ £18.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Thermo TECH self-adhesive heating foil, with model number 3346183, operates at 230 V AC or DC and provides 32 W of heating power. It features an IPX7 rating, indicating high protection against water immersion, and comes with a diameter of 150 mm. This heating pad is ideal for applications requiring efficient heat distribution and secure adhesion, such as in automotive settings.
Type Heating foil
Power Rating 32W
Voltage 230V
Dimensions (Ø) 150mm
(Ø) 150mm
IP Rating IPX7
Material Silicone

Reviews

Be the first to submit a review

Trustpilot